Facom 750mm x 724 mm x 40 mm Wooden Top Worktop
- RS Stock No.:
- 274-3081
- Mfr. Part No.:
- JLS3-PB1
- Brand:
- Facom
Subtotal (1 unit)*
$658.73
(exc. GST)
$724.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.73 |
*price indicative
- RS Stock No.:
- 274-3081
- Mfr. Part No.:
- JLS3-PB1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Wooden Top | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Maximum Load | 500kg | |
| Length | 724mm | |
| Width | 750mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Wooden Top | ||
Product Type Worktop | ||
Portable Yes | ||
Material Wood | ||
Maximum Load 500kg | ||
Length 724mm | ||
Width 750mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Wood Worktop has a thickness of 40 mm which ensuring resistance and longevity. It has quick and easy installation thanks to the pre drilling of the metal inserts. The overall dimensions including L724 x D38 x H750mm.
Easy maintenance
Resistance to liquids
500 kg load resistance
Wooden tray in beech
Related links
- Facom 750m x 724 mm x 40 mm Wooden Top Worktop
- Facom 750 mm x 750 mm x 40 mm Wooden Top Worktop
- Facom 750 mm x 1.5 m x 860 mm Worktop
- Facom 55 cm x 115.5 cm x 2.8 cm Wooden Top Worktop
- Facom Treated Beech-Ply Workbench, 860 mm x 1500mm x 750 mm
- Treston 750 mm x 2 m x 40 mm Worktop
- Treston 750 mm x 2000 mm x 25 mm ESD Bench Top Worktop
- Treston 750 mm x 1806 mm x 25 mm ESD Bench Top Worktop
