Treston 750mm x 1.5 m x 25 mm Laminate Bench Top Worktop

Subtotal (1 unit)*

$793.14

(exc. GST)

$872.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.14

*price indicative

RS Stock No.:
135-7362
Mfr. Part No.:
TT15075-HPL
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Worktop

Sub Type

Laminate Bench Top

Portable

Yes

Material

Laminated Plastic

Length

1.5m

Width

750mm

Height

25mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

COO (Country of Origin):
FI

Concept HPL Bench Top


Concept bench top with light grey high-pressure laminate surface. These table tops are designed for Concept work station frames.

Features and Benefits


• High-pressure laminate

• 25 mm Thickness

• Plastic Edging

Shelving Accessories


Note

750 mm deep frames are used with 900 mm deep bench tops.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy