Gedore 60mm x 398 mm x 10 mm Divider Drawer Divider
- RS Stock No.:
- 602-823
- Mfr. Part No.:
- 5326490
- Brand:
- Gedore
N
Subtotal (1 unit)*
$14.94
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.94 |
*price indicative
- RS Stock No.:
- 602-823
- Mfr. Part No.:
- 5326490
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Drawer Divider | |
| Sub Type | Divider | |
| Material | Galvanised Sheet Steel | |
| Length | 398mm | |
| Width | 60mm | |
| Height | 10mm | |
| Clamp Included | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Drawer Divider | ||
Sub Type Divider | ||
Material Galvanised Sheet Steel | ||
Length 398mm | ||
Width 60mm | ||
Height 10mm | ||
Clamp Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Lengthwise Divider is an essential accessory designed for optimal organisation within drawers. Crafted from Durable galvanized sheet steel, this divider allows for efficient partitioning, accommodating two heights and five lengths to suit various drawer depths. Its robust construction ensures long-lasting performance, making it an Ideal choice for both professional and home environments. With a total height of 10 mm and compatible with models 1502(1-5), 1504 (1-6), and 2004 (Typ 1), this divider provides versatile solutions for maximising storage potential while keeping items neatly sorted. Its precision engineering makes it an indispensable tool for maintaining order in workshop or home drawers.
Constructed from high quality galvanized sheet steel for enhanced durability
Lightweight design for easy installation
Total dimensions include a height of 10 mm, a length of 398 mm, and a width of 60 mm
Facilitates effective division of drawer space, promoting tidiness and efficiency
