Subtotal (1 unit)*
$1,597.24
(exc. GST)
$1,756.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,597.24 |
*price indicative
- RS Stock No.:
- 272-4072
- Mfr. Part No.:
- 41004023.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 900mm | |
| Colour | RAL 7035 | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 900mm | ||
Colour RAL 7035 | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 2000 mm width, 900 mm depth and 840 mm height.
10 year guarantee
Heavy duty steel channel
Framework with 40 mm lino worktop
Related links
- Bott Steel Workbench, 840 mm x 2000mm x 900 mm
- Bott Steel Workbench Adjustable Height, 1140 mm x 2000mm x 900 mm
- Bott Steel Workbench, 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench, 840 mm x 1500mm x 900 mm
- Treston 10349066P Epoxy Powder Coated Steel Workbench 1100 mm x 2000mm x 900 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
