Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 1.25m x 600 mm
- RS Stock No.:
- 272-3809
- Mfr. Part No.:
- 16923001.11
- Brand:
- Bott
Subtotal (1 unit)*
$2,173.09
(exc. GST)
$2,390.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,173.09 |
*price indicative
- RS Stock No.:
- 272-3809
- Mfr. Part No.:
- 16923001.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1.25m | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1.25m | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with 2 drawer cabinet. The drawer configuration included 2x 125 mm with 100 percent extension slides and two reinforced doors. Finished in durable powder coat paint. This storage bench has 1250 mm width, 600 mm dep
Robust construction
Integrated storage units
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 930 mm x 1250mm x 600 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
- Bott Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2000mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1500mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
