Bott Steel Workbench, 75kg Max Load, 930 mm x 1m x 600 mm

Subtotal (1 unit)*

$1,495.36

(exc. GST)

$1,644.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.36

*price indicative

RS Stock No.:
272-3793
Mfr. Part No.:
16922601.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Welded Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

600mm

Width

1m

Height

930mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott welded bench constructed with 1 drawer cabinet and 20 mm multiplex wood worktop. The drawer configure with 1x 175mm with 100 percent extension slide. This welded bench is made from sheet steel material and finished in durable powder coat. This be

Robust

10 year guarantee

Full depth base shelf

75 kg drawer load capacity

Tubular and folded steel framework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy