Stanley Portable Steel, Bamboo Workbench, 250kg Max Load Adjustable Height, 800 mm x 370mm x 610 mm
- RS Stock No.:
- 261-4374
- Mfr. Part No.:
- STST83800-1
- Brand:
- Stanley
Subtotal (1 unit)*
$737.22
(exc. GST)
$810.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $737.22 |
*price indicative
- RS Stock No.:
- 261-4374
- Mfr. Part No.:
- STST83800-1
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel, Bamboo | |
| Maximum Load | 250kg | |
| Length | 610mm | |
| Width | 370mm | |
| Height | 800mm | |
| Adjustable Height | Yes | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel, Bamboo | ||
Maximum Load 250kg | ||
Length 610mm | ||
Width 370mm | ||
Height 800mm | ||
Adjustable Height Yes | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The STANLEY® 2-in-1 Workbench & Vice with Vertical Clamping features a dual height design (620mm and 800mm) and 250kg load capacity for versatile adaptation as a workbench, tool stand, vice or sawhorse and also features a removable bamboo panel which converts the vice to a workbench in one easy move. The Workbench & Vice has a vertical clamping mechanism for securely holding materials longer than the workbench and features a onehanded clamp system for easy adjustment of the jaws. The adjustable swivel pegs enable larger or awkward shaped materials to be held firmly in place, whilst the integrated V-grooves allow for the easy sawing of pipes and help to support other round materials. The STANLEY® 2 in 1 Workbench & Vice folds flat for easy transportation and storage.
Leg Material:Metal - Steel
Related links
- Stanley STST83400-1 Portable Steel Workbench & Vice 505 cm x 775cm x 50 cm
- Stanley Portable Polypropylene Workbench 61 cm x 61cm x 85 cm
- Stanley Portable Polypropylene Workbench 800 mm x 85cm x 85 cm
- Stanley Portable Resin Workbench 11 cm x 11cm x 69 cm
- Stanley Portable Aluminium Workbench 76 cm x 76cm x 102 cm
- Bott 41003694.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003634.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
