Facom Workbench
- RS Stock No.:
- 235-0475
- Mfr. Part No.:
- RWS-6BS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0475
- Mfr. Part No.:
- RWS-6BS
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Facom Workbench
- Facom Workbench, 810mm x 650mm
- Facom Workbench, 860mm x 1500mm
- Facom Portable Workbench, 860mm x 2000mm
- Bott Workbench
- Facom Galvanised Steel Workbench, 700kg Max Load, 850mm x 2000mm
- SAM ETAB-200PTF Metal Workbench, 750mm x 880mm x 2000mm
- Bott Steel Workbench, 800kg Max Load, 840mm x 1500mm x 750mm