Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Workshop Tools
Workbenches
Facom Workbench
RS Stock No.:
235-0476
Mfr. Part No.:
RWS-7BS
Brand:
Facom
View all Workbenches
Discontinued product
RS Stock No.:
235-0476
Mfr. Part No.:
RWS-7BS
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facoms set of roll black workshop system.
RWS - complete set roll system in black
2 base units, 2 tall cabinets, 6 pairs of legs, 4 top cabinets, 4 fitting kit, 8 pegboards, 2 wooden tops
Attribute
Value
Type
Workshop System
Related links
Facom Workbench
Facom Portable Workbench, 860mm x 2000mm
Facom Workbench, 810mm x 650mm
Facom Workbench, 860mm x 1500mm
Facom Masking Sides, For Use With RWS Series
Bott Steel Workbench, 800kg Max Load, 840mm x 1500mm x 750mm
RWS - PAIRE DE PIEDS POUR MEUBLES BAS NO
RWS - KIT DE MONTAGE NOIR