SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- RS Stock No.:
- 901-010
- Mfr. Part No.:
- ETAB-200PT7
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$3,375.28
(exc. GST)
$3,712.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,375.28 |
*price indicative
- RS Stock No.:
- 901-010
- Mfr. Part No.:
- ETAB-200PT7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Material | Metal | |
| Length | 2m | |
| Width | 2m | |
| Colour | Black | |
| Height | 880mm | |
| Model Number | ETAB-200PT7 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Material Metal | ||
Length 2m | ||
Width 2m | ||
Colour Black | ||
Height 880mm | ||
Model Number ETAB-200PT7 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a sturdy, spacious solution for tool storage and workspace needs, featuring a robust design perfect for various projects.
Constructed with a Durable sheet metal top, ensuring long-lasting use
Includes seven drawers equipped with full extension ball bearing slides for easy access
Features square side perforations for efficient tool organisation and accessibility
Central locking system safeguards all drawers with a convenient key lock
