SAM ETAB-200PT4 Metal Workbench, 880 mm x 2m x 2 m

N

Subtotal (1 unit)*

$3,049.67

(exc. GST)

$3,354.64

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,049.67

*price indicative

RS Stock No.:
901-007
Mfr. Part No.:
ETAB-200PT4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Material

Metal

Length

2m

Colour

Black

Width

2m

Height

880mm

Model Number

ETAB-200PT4

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM workbench provides a professional-quality solution for workshop environments with its generous two-metre length and robust sheet metal top, designed for ease of use and practicality in storing tools.

Offers spacious storage with three large drawers and one additional drawer, all featuring ball bearing slides for smooth operation

Designed with a full-length handle and hand guard for comfortable access to stored equipment

Incorporates square side perforations to easily hang tools, enhancing accessibility and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy