SAM ETAB-200PT1TE Metal Workbench, 880 mm x 1.5m x 750 mm
- RS Stock No.:
- 901-005
- Mfr. Part No.:
- ETAB-200PT1TE
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,833.54
(exc. GST)
$3,116.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,833.54 |
*price indicative
- RS Stock No.:
- 901-005
- Mfr. Part No.:
- ETAB-200PT1TE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Portable | No | |
| Material | Metal | |
| Length | 750mm | |
| Width | 1.5m | |
| Colour | Black | |
| Height | 880mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-200PT1TE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Portable No | ||
Material Metal | ||
Length 750mm | ||
Width 1.5m | ||
Colour Black | ||
Height 880mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-200PT1TE | ||
- COO (Country of Origin):
- FR
The SAM workbench is a 2-meter long professional unit designed to enhance comfort in your workspace, complete with a ball-slider drawer unit and a removable shelf for versatile organisation.
Professional design providing a spacious work area
Includes a 1-drawer unit for functional storage
Removable shelf unit for added flexibility
Pegboard on the side for effective tool hanging
Lock and key mechanism ensures secure storage
