SAM ETAB-200PT1 Metal Workbench, 880 mm x 1.5m x 2 m
- RS Stock No.:
- 901-004
- Mfr. Part No.:
- ETAB-200PT1
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,724.46
(exc. GST)
$2,996.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,724.46 |
*price indicative
- RS Stock No.:
- 901-004
- Mfr. Part No.:
- ETAB-200PT1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Portable | No | |
| Material | Metal | |
| Length | 2m | |
| Width | 1.5m | |
| Colour | Black | |
| Height | 880mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-200PT1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Portable No | ||
Material Metal | ||
Length 2m | ||
Width 1.5m | ||
Colour Black | ||
Height 880mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-200PT1 | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a robust solution for professionals seeking a spacious and practical workspace. Its design promotes comfort in workshops, providing essential features tailored to meet a variety of task requirements.
2 metre length ensures an expansive work area for various projects
Includes a functional ball-slider drawer for convenient storage
Removable shelf unit and pegboard enhance tool organisation and access
Ample interior storage with a secure lock-and-key system
