SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- RS Stock No.:
- 900-733
- Mfr. Part No.:
- ETAB-200M1TP
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,933.62
(exc. GST)
$3,226.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,933.62 |
*price indicative
- RS Stock No.:
- 900-733
- Mfr. Part No.:
- ETAB-200M1TP
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 2m | |
| Height | 880mm | |
| Model Number | ETAB-200M1TP | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 2m | ||
Height 880mm | ||
Model Number ETAB-200M1TP | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench features a two-metre long beechwood worktop designed for professional environments, ensuring maximum utility and comfort during tasks.
Equipped with a ball-slider unit that includes one drawer for efficient storage
Offers a removable shelf unit and a side pegboard for convenient tool organisation
Provides a large interior storage area secured with a lock and key for safety
Includes support for one or two dustbins, facilitating waste sorting
