SAM ETAB-150PTF Metal Workbench, 800kg Max Load, 880 mm x 750mm x 2 m
- RS Stock No.:
- 900-730
- Mfr. Part No.:
- ETAB-150PTF
- Brand:
- SAM
N
Subtotal (1 unit)*
$3,055.50
(exc. GST)
$3,361.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,055.50 |
*price indicative
- RS Stock No.:
- 900-730
- Mfr. Part No.:
- ETAB-150PTF
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150PTF | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 2m | ||
Width 750mm | ||
Colour Black | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150PTF | ||
- COO (Country of Origin):
- FR
The SAM closed workbench designed for enhanced productivity, featuring a spacious work area that allows for secure storage and organisation of professional equipment. Its robust construction supports heavy loads, making it Ideal for demanding tasks.
Offers a large work surface measuring 1500 x 750 x 880 mm for efficient work management
Equipped with sliding doors, providing secure access to stored items with a lock and key
Features a sturdy 40 mm-thick metal-clad worktop, capable of supporting up to 800 kg evenly distributed
