SAM ETAB-150PT9 Metal Workbench, 880 mm x 2m x 1.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

$3,264.72

(exc. GST)

$3,591.19

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,264.72

*price indicative

RS Stock No.:
900-729
Mfr. Part No.:
ETAB-150PT9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Workbench

Material

Metal

Length

1.5m

Colour

Black

Width

2m

Height

880mm

Model Number

ETAB-150PT9

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM workbench with a 9-drawer unit offers a professional-grade solution for workshops, designed to enhance organisation and accessibility while securely storing a variety of tools.

Features 9 drawers with total ball-slider opening for ease of access

Includes a recessed handle for comfortable and quick access

Equipped with a 10-square and 38-pitch lateral pegboard for tool hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy