SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- RS Stock No.:
- 900-728
- Mfr. Part No.:
- ETAB-150PT7
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$3,155.53
(exc. GST)
$3,471.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,155.53 |
*price indicative
- RS Stock No.:
- 900-728
- Mfr. Part No.:
- ETAB-150PT7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Length | 1.5m | |
| Colour | Black | |
| Width | 2m | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150PT7 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Length 1.5m | ||
Colour Black | ||
Width 2m | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150PT7 | ||
- COO (Country of Origin):
- FR
The SAM workbench is a professional-quality unit that provides ample workspace and efficient storage for tools. Designed with a 1.5-metre sheet metal top, it's perfect for various workshop tasks.
Seven drawers with full extension ball bearing slides offering expansive storage solutions
Central locking system for enhanced security and safety of tools
Square side perforations for convenient tool hanging and accessibility
Sturdy construction ensures durability and long-lasting performance
