SAM 2012-PMA Beech Wood Workbench, 870 mm x 2m x 870 mm

N

Subtotal (1 unit)*

$8,037.19

(exc. GST)

$8,840.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,037.19

*price indicative

RS Stock No.:
900-715
Mfr. Part No.:
2012-PMA
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Beech Wood

Length

870mm

Colour

Black

Width

2m

Height

870mm

Adjustable Height

No

Clamp Included

No

Model Number

2012-PMA

Standards/Approvals

No

COO (Country of Origin):
ES

12 Drawer Workshop Bench


Professional heavy-duty workbench from SAM. Featuring 2 units of 6 drawers, sold in kit form ready to assemble. The worktop is predrilled for easy mounting. Ideal for workshops, laboratories and teaching institutes.

Features and Benefits


• Number of drawers: 2 x 6;• Height: 870 mm;• Width: 2000 mm;• Depth: 700 mm;• Weight: 159 kg;• Predrilled worktop for easy mounting;• Worktop Material: Beech wood laminate;• Worktop Thickness: 40 mm;• Seamless multilayer worktop, not deformable;• Varnish and water resistant

SAM Workbenches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy