SAM ETAB-KIT200-4 Metal Workbench, 800kg Max Load, 1.68 m x 750mm x 2 m
- RS Stock No.:
- 899-109
- Mfr. Part No.:
- ETAB-KIT200-4
- Brand:
- SAM
N
Subtotal (1 unit)*
$5,416.41
(exc. GST)
$5,958.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,416.41 |
*price indicative
- RS Stock No.:
- 899-109
- Mfr. Part No.:
- ETAB-KIT200-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Colour | Black | |
| Width | 750mm | |
| Height | 1.68m | |
| Standards/Approvals | No | |
| Model Number | ETAB-KIT200-4 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 2m | ||
Colour Black | ||
Width 750mm | ||
Height 1.68m | ||
Standards/Approvals No | ||
Model Number ETAB-KIT200-4 | ||
- COO (Country of Origin):
- FR
The SAM High quality professional workbench kit has a 2 meter surface and a wooden top. Our workbench can support a load of up to 1000 kg uniformly distributed. In addition it has high load capacity.
Two workbench cabinets
With six drawers each
Wall cabinet
