SAM ETAB-KIT200-3 Metal Workbench, 1t Max Load, 1.8 m x 750mm x 2 m
- RS Stock No.:
- 899-108
- Mfr. Part No.:
- ETAB-KIT200-3
- Brand:
- SAM
N
Subtotal (1 unit)*
$4,336.97
(exc. GST)
$4,770.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,336.97 |
*price indicative
- RS Stock No.:
- 899-108
- Mfr. Part No.:
- ETAB-KIT200-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Maximum Load | 1t | |
| Length | 2m | |
| Colour | Black | |
| Width | 750mm | |
| Height | 1.8m | |
| Model Number | ETAB-KIT200-3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Maximum Load 1t | ||
Length 2m | ||
Colour Black | ||
Width 750mm | ||
Height 1.8m | ||
Model Number ETAB-KIT200-3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Workbench kit that optimizes your workspace and improves productivity. Our 2 meter long workbench can support a load of up to 1000 kg uniformly distributed. The kit is equipped with 7 practical drawers and perforated panels to allow you to store and organize all your tools securely and with great ease. The two risers, two high perforated panels and one side perforated panel allow you to organize your workspace efficiently and maximize storage space.
Sturdy workbench
Wooden TOP and a cabinet
High and side perforated panels
