SAM ETAB-KIT150-4T Metal Workbench, 1t Max Load, 1.68 m x 750mm x 1.5 m

N

Subtotal (1 unit)*

$5,235.01

(exc. GST)

$5,758.51

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,235.01

*price indicative

RS Stock No.:
899-105
Mfr. Part No.:
ETAB-KIT150-4T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Workbench

Material

Metal

Maximum Load

1t

Length

1.5m

Width

750mm

Colour

Black

Height

1.68m

Model Number

ETAB-KIT150-4T

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM professional workbench kit designed for heavy-duty tasks, featuring a spacious wooden TOP and abundant Storage Options tailored for efficiency.

Supports an impressive load capacity of up to 1000 kg when evenly distributed

Comes with two workbench units that include six drawers for organised storage

Boasts a wooden worktop for durability and stability

Delivers a Compact design with dimensions of 1500 mm length, 750 mm width, and 1680 mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy