SAM ETAB-150PT1TE Metal Workbench, 800kg Max Load, 880 mm x 750mm x 1.5 m

N

Subtotal (1 unit)*

$2,613.76

(exc. GST)

$2,875.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,613.76

*price indicative

RS Stock No.:
899-058
Mfr. Part No.:
ETAB-150PT1TE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Portable

No

Material

Metal

Maximum Load

800kg

Length

1.5m

Width

750mm

Colour

Black

Height

880mm

Adjustable Height

No

Clamp Included

No

Model Number

ETAB-150PT1TE

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM professional workbench with cabinet and drawer provides an expansive two-metre long workspace designed for efficiency and comfort in any workshop setting.

Equipped with a Durable worktop and a ball-slider 1-drawer unit for practical use

Includes a removable shelf unit for versatile storage options

Features 10-square and 38-pitch side pegboards for hanging tools conveniently

Large interior storage capacity secured with a lock and key for peace of mind

Constructed from metal for robust performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy