SAM ETAB-150PBF Steel Workbench, 800kg Max Load, 880 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-056
- Mfr. Part No.:
- ETAB-150PBF
- Brand:
- SAM
N
Subtotal (1 unit)*
$3,270.23
(exc. GST)
$3,597.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,270.23 |
*price indicative
- RS Stock No.:
- 899-056
- Mfr. Part No.:
- ETAB-150PBF
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150PBF | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150PBF | ||
- COO (Country of Origin):
- FR
The SAM closed workbench features a large wooden TOP designed for optimal comfort during demanding tasks, providing ample workspace alongside Crucial storage for professional equipment.
Large surface worktop dimensions of 1500 x 750 x 880 mm
Beech plywood worktop thickness of 40 mm for increased durability
Reinforced shelves and two sliding doors ensure secure storage
Supports an evenly distributed load of up to 800 kg
Includes a guarantee with no time limit under normal usage
