SAM ETAB-150M9 Steel Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-055
- Mfr. Part No.:
- ETAB-150M9
- Brand:
- SAM
N
Subtotal (1 unit)*
$3,480.85
(exc. GST)
$3,828.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,480.85 |
*price indicative
- RS Stock No.:
- 899-055
- Mfr. Part No.:
- ETAB-150M9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Colour | Black | |
| Width | 750mm | |
| Height | 850mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | ETAB-150M9 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Colour Black | ||
Width 750mm | ||
Height 850mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number ETAB-150M9 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench with a 9 drawer unit provides a professional-quality workstation designed for efficiency and comfort, ensuring all your tools are securely stored and easily accessible.
Nine drawers feature total ball-slider openings for easy access
Recessed handle allows for a comfortable grip and swift retrieval of tools
Includes a 10-square and 38-pitch pegboard for convenient tool hanging
Central locking mechanism secures all drawers for enhanced safety
Constructed from Durable materials, ensuring a long-lasting work surface
