SAM ETAB-150M7 Steel Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m

N

Subtotal (1 unit)*

$3,371.66

(exc. GST)

$3,708.83

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,371.66

*price indicative

RS Stock No.:
899-054
Mfr. Part No.:
ETAB-150M7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Portable

No

Material

Steel

Maximum Load

800kg

Length

1.5m

Width

750mm

Colour

Black

Height

850mm

Adjustable Height

No

Clamp Included

No

Model Number

ETAB-150M7

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM wooden workbench is a professional-quality workstation designed for enhanced tool storage and usability, featuring a robust beech plywood worktop and multiple drawers for efficient organisation.

Dimensions include a 1500 mm width and 880 mm height for ample workspace

Constructed with a 40 mm thick beech plywood worktop for durability

Equipped with 7 drawers with total ball-slider opening for smooth access

Central locking mechanism ensures secure storage of tools

Drawer dimensions measure 490 x 380 mm to fit various tools efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy