SAM ETAB-150M4 Steel Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-051
- Mfr. Part No.:
- ETAB-150M4
- Brand:
- SAM
N
Subtotal (1 unit)*
$3,046.05
(exc. GST)
$3,350.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,046.05 |
*price indicative
- RS Stock No.:
- 899-051
- Mfr. Part No.:
- ETAB-150M4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 850mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150M4 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 850mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150M4 | ||
- COO (Country of Origin):
- FR
The SAM workbench is a professional-quality workshop solution designed for extensive tool storage and accessibility. It features a robust beech plywood worktop, providing ample space for various tasks.
Durable beech plywood worktop with a thickness of 40 mm
Four conveniently sized drawers with full ball-slider opening for easy access
Lateral pegboard for efficient tool organisation
Central locking system ensures security for all tools stored
