SAM ETAB-150M1TP Metal Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

$2,722.25

(exc. GST)

$2,994.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,722.25

*price indicative

RS Stock No.:
899-050
Mfr. Part No.:
ETAB-150M1TP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Portable

No

Material

Metal

Maximum Load

800kg

Length

1.5m

Width

750mm

Colour

Black

Height

850mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

Ecovadis

Model Number

ETAB-150M1TP

COO (Country of Origin):
FR
The SAM workbench is a two-metre long professional workspace designed for comfort and functionality in your workshop. It features a beechwood worktop and a practical drawer unit, ensuring a versatile environment for all your tasks.

Beechwood worktop enhances comfort during use

Includes a ball-slider unit with one drawer for easy access

Removable shelf unit optimises storage flexibility

Side pegboard supports hanging tools for better organisation

Lock and key security ensures safe storage of equipment

Dustbin support available for efficient waste management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy