SAM ETAB-150M1P Metal Workbench, 700kg Max Load, 880 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-048
- Mfr. Part No.:
- ETAB-150M1P
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,720.85
(exc. GST)
$2,992.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,720.85 |
*price indicative
- RS Stock No.:
- 899-048
- Mfr. Part No.:
- ETAB-150M1P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Maximum Load | 700kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 880mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | ETAB-150M1P | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Metal | ||
Maximum Load 700kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 880mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number ETAB-150M1P | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench features a two-metre long beechwood worktop designed for professional use, providing a comfortable and practical workspace for various jobs.
Offers a spacious worktop combined with a 1-drawer unit for enhanced functionality
Includes a removable shelf unit and pegboard for tool organisation
Provides a large interior storage capacity secured with a lock & key
Accommodates dustbin supports for effective waste sorting
