SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m
- RS Stock No.:
- 899-043
- Mfr. Part No.:
- ETAB-T20
- Brand:
- SAM
N
Subtotal (1 unit)*
$1,183.77
(exc. GST)
$1,302.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.77 |
*price indicative
- RS Stock No.:
- 899-043
- Mfr. Part No.:
- ETAB-T20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Width | 880mm | |
| Colour | Black | |
| Height | 750mm | |
| Standards/Approvals | No | |
| Model Number | ETAB-T20 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Length 2m | ||
Width 880mm | ||
Colour Black | ||
Height 750mm | ||
Standards/Approvals No | ||
Model Number ETAB-T20 | ||
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with steel metal TOP and 2 leg. A 2 meter long workbench with a 40mm thick sheet metal TOP, specially designed to meet the needs of the most demanding workers. With its high quality sheet metal TOP, you have a spacious and highly functional work surface for accomplishing tasks with ease. Manufactured entirely in France with the finest materials.
Providing unmatched durability and strength
Ideal for daily intensive use
