Bott 41004208.16V Portable Sheet Steel Workbench, 300kg Max Load Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 620-598
- Mfr. Part No.:
- 41004208.16V
- Brand:
- Bott
Subtotal (1 unit)*
$6,079.91
(exc. GST)
$6,687.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,079.91 |
*price indicative
- RS Stock No.:
- 620-598
- Mfr. Part No.:
- 41004208.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 900mm | |
| Colour | Light Grey | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | ISO 14001:2015 | |
| Model Number | 41004208.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 900mm | ||
Colour Light Grey | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals ISO 14001:2015 | ||
Model Number 41004208.16V | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Mobile heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41004204.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004206.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004210.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 200 mm
- Bott 41004209.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 200 mm
- Bott 41004207.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 200 mm
- Bott 41004205.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004183.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 200 mm
- Bott 41004201.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
