Bott 41003680.16V Portable Steel Workbench, 350kg Max Load Adjustable Height, 1.14 m x 750mm x 2 m
- RS Stock No.:
- 620-557
- Mfr. Part No.:
- 41003680.16V
- Brand:
- Bott
Subtotal (1 unit)*
$5,579.89
(exc. GST)
$6,137.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,579.89 |
*price indicative
- RS Stock No.:
- 620-557
- Mfr. Part No.:
- 41003680.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 350kg | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Light Grey | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003680.16V | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 350kg | ||
Length 2m | ||
Width 750mm | ||
Colour Light Grey | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003680.16V | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41003648.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003681.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003666.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003664.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003649.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003663.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003679.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
- Bott 41003665.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 200 mm
