Bosch Rexroth 3842567634 Aluminium Workbench, 1000 → 2300mm x 600mm x 1500mm
- RS Stock No.:
- 146-278
- Mfr. Part No.:
- 3842567634
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$3,388.29
(exc. GST)
$3,727.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,388.29 |
*price indicative
- RS Stock No.:
- 146-278
- Mfr. Part No.:
- 3842567634
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Type | ESD Workstation | |
| Material | Aluminium | |
| Length | 1500mm | |
| Width | 600mm | |
| Height | 1000 → 2300mm | |
| Model Number | 3842567634 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Type ESD Workstation | ||
Material Aluminium | ||
Length 1500mm | ||
Width 600mm | ||
Height 1000 → 2300mm | ||
Model Number 3842567634 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth Workbench has aluminium profile structure allows great flexibility and the adaptation of numerous accessories.
Adjustable articulated foot
Related links
- Bosch Rexroth 3842567637 Aluminium Workbench, 1000 → 2300mm x 600mm x 1500mm
- Bosch Rexroth 3842567636 Aluminium Workbench, 1000mm x 600mm x 1500mm
- Bosch Rexroth 3842567633 Aluminium Workbench, 1000mm x 600mm x 1500mm
- Bosch Rexroth 3842567625 Aluminium Workbench 730 → 1140mm x 700mm x 1500mm
- Bosch Rexroth 3842567635 Aluminium Workbench 730 → 1140mm x 700mm x 1500mm
- RS PRO Portable Workbench Adjustable Height, 600mm x 1500mm x 840mm
- Bott Steel Workbench, 930mm x 1500mm x 600mm
- Bott Steel Workbench 780 → 930mm x 1500mm x 600mm
