RS PRO Polyurethane Armrest Armrest Armrest

N

Subtotal (1 unit)*

$202.47

(exc. GST)

$222.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.47

*price indicative

RS Stock No.:
814-033
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Armrest

Component Type

Armrest

Structural Element Type

Armrest

Product System

Assembly

Colour

Black

Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Black Polyurethane Armrest


This RS PRO Black Polyurethane Armrest is designed to provide ergonomic support and comfort in various industrial and office settings. Made from Durable polyurethane, it offers a robust solution for enhancing user comfort and reducing strain during prolonged use.

Features and Benefits


Durable Material: Constructed from high-quality polyurethane for long-lasting performance.
Ergonomic Design: Provides optimal support to reduce strain and improve comfort.
Easy Installation: Simple to attach to existing structures, saving time and effort.

Applications


Office chairs
Industrial machinery
Workstations

Additional Information


Complies with ergonomic standards for workplace safety and comfort.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy