RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Module

N

Subtotal (1 unit)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.55

*price indicative

RS Stock No.:
765-431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Module

Product Type

Tray

Material

Fibreglass Reinforced, Plastic Polyamide

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE
The RS Pro grab tray is a robust sorting solution designed for easy access to small components. Its versatile design facilitates a tidy workspace by ensuring that parts are neatly organised and readily identifiable.

Available in six vibrant colours for easy identification

Constructed from plastic PA with glass Fibre reinforcement for durability

Incorporates a clearly visible label window for secure part identification

Simple assembly through swivel action into profile slots

Compact dimensions of 105mm width, 153mm length, and 50mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy