RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS Stock No.:
- 765-430
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.22 |
*price indicative
- RS Stock No.:
- 765-430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Assembly Element | |
| Product Type | Tray | |
| Colour | Yellow | |
| Material | Fibreglass Reinforced, Plastic Polyamide | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Assembly Element | ||
Product Type Tray | ||
Colour Yellow | ||
Material Fibreglass Reinforced, Plastic Polyamide | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
