LEDLENSER LED Inspection Lamp, 220 lumens, IP54
- RS Stock No.:
- 267-6048
- Distrelec Article No.:
- 304-00-281
- Mfr. Part No.:
- 502810
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$61.36
(exc. GST)
$67.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 19 January 2026
- Plus 26 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.36 |
*price indicative
- RS Stock No.:
- 267-6048
- Distrelec Article No.:
- 304-00-281
- Mfr. Part No.:
- 502810
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Lamp Type | LED | |
| Rechargeable | Yes | |
| Luminosity | 220 lumens | |
| Wattage | 4 W | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Lamp Type LED | ||
Rechargeable Yes | ||
Luminosity 220 lumens | ||
Wattage 4 W | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
Ledlenser W1R WORK Rechargeable ClipLight(220)
The Ledlenser W1R WORK Rechargeable ClipLight for trades people, security personnel and DIY fans. It can easily be attached at any time by clip or magnet. The superior Ledlenser light quality provides precise illumination in two different brightness levels. It provides light exactly where it is needed. The integrated battery can be charged quickly and easily via USB-C charger. Other features include a nubbed surface for a strong grip, a handy transport lock and a low battery warning function.
Ultra compact, rechargeable clip light with two brightness levels
360 degree swivel joint and swivelling lamp head
Flexible mounting via robust clip or magnet
Integrated li-ion battery, easily rechargeable via USB-C
Transport lock prevents light from being accidentally turned on
360 degree swivel joint and swivelling lamp head
Flexible mounting via robust clip or magnet
Integrated li-ion battery, easily rechargeable via USB-C
Transport lock prevents light from being accidentally turned on
