brennenstuhl, Inspection Lamp, Work Light, 1000 lm, IP54
- RS Stock No.:
- 657-239
- Mfr. Part No.:
- 1173750007
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$100.23
(exc. GST)
$110.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.23 |
*price indicative
- RS Stock No.:
- 657-239
- Mfr. Part No.:
- 1173750007
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Inspection Lamp | |
| Battery Type | Lithium-ion | |
| Lamp Supplied | Yes | |
| Rechargeable | Yes | |
| Luminous Flux | 1000lm | |
| Voltage | 3.7V | |
| Light Style | Work Light | |
| Housing Material | Plastic | |
| Colour | Black | |
| Run Time | 3.50 h | |
| Maximum Reach | 120m | |
| Plug Type | USB Type C | |
| IP Rating | IP54 | |
| Length | 47mm | |
| Series | TL 1000 ACW | |
| Cable Length | 60cm | |
| Standards/Approvals | No | |
| Battery Capacity | 2.5Ah | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Inspection Lamp | ||
Battery Type Lithium-ion | ||
Lamp Supplied Yes | ||
Rechargeable Yes | ||
Luminous Flux 1000lm | ||
Voltage 3.7V | ||
Light Style Work Light | ||
Housing Material Plastic | ||
Colour Black | ||
Run Time 3.50 h | ||
Maximum Reach 120m | ||
Plug Type USB Type C | ||
IP Rating IP54 | ||
Length 47mm | ||
Series TL 1000 ACW | ||
Cable Length 60cm | ||
Standards/Approvals No | ||
Battery Capacity 2.5Ah | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Rugged professional rechargeable LED torch with a powerful 1000-lumen output and adjustable beam focus. It features a rotatable lamp head, three brightness levels, and a replaceable lithium-ion battery. Designed for demanding environments, it includes USB-C and wireless charging options, integrated magnets for hands-free use, and IP54 protection with impact resistance. Ideal for workshops, garages, and outdoor tasks.
Battery included
IP54 protection rated
Rechargeable
