Liscombe LN622 Black, Grey Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 287-9598
- Mfr. Part No.:
- LN622-08
- Brand:
- Liscombe
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-9598
- Mfr. Part No.:
- LN622-08
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Material Handling | |
| Series | LN622 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Material Handling | ||
Series LN622 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.
Close fitting general purpose gloves
Excellent comfort from the seamless knitted liner
Related links
- Liscombe LN622 Black Size 8, Polyurethane Coating
- Liscombe LN622 Black Size 9, Polyurethane Coating
- Liscombe LN622 Black Size 7, Polyurethane Coating
- Liscombe LN622 Black Size 11, Polyurethane Coating
- RS PRO LN622 Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
