Liscombe LN622 Black, Grey Polyamide Work Gloves, Size 7, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pair)*

$5.84

(exc. GST)

$6.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,361 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.84

*price indicative

RS Stock No.:
287-9596
Mfr. Part No.:
LN622-07
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

7

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Material Handling

Coating

Polyurethane

Series

LN622

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.

Close fitting general purpose gloves

Excellent comfort from the seamless knitted liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy