Mapa VITAL 177 Blue Latex Work Gloves, Size 6 310mm
- RS Stock No.:
- 287-6989
- Mfr. Part No.:
- 3417700 / 6
- Brand:
- Mapa
Subtotal (1 pack of 10 pairs)*
$26.39
(exc. GST)
$29.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.639 | $26.39 |
*price indicative
- RS Stock No.:
- 287-6989
- Mfr. Part No.:
- 3417700 / 6
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| Overall Length | 310mm | |
| Number of Gloves | 10 | |
| Series | VITAL 177 | |
| Standards/Approvals | EN388, EN ISO 374-1, EN ISO 374-5, EN 421, CAT.CATEGORY 3, EN 420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
Overall Length 310mm | ||
Number of Gloves 10 | ||
Series VITAL 177 | ||
Standards/Approvals EN388, EN ISO 374-1, EN ISO 374-5, EN 421, CAT.CATEGORY 3, EN 420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Glove features a chlorinated interior finish and an embossed texture on the exterior for improved grip. Made of natural latex, it offers flexibility and durability. The straight cuff ensures a secure fit. The chlorinated finish enhances protection for the products being handled, while its silicone free nature prevents traces and defects on metal sheets and glass prior to painting.
Impact protection
Excellent dexterity
Suitable for food industry
Abrasion and puncture resistance
Embossed grip for a safe handling
