Mapa VITAL 177 Blue Latex Work Gloves, Size 10 310mm
- RS Stock No.:
- 287-6987
- Mfr. Part No.:
- 3417700 / 10
- Brand:
- Mapa
Subtotal (1 pack of 10 pairs)*
$26.39
(exc. GST)
$29.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.639 | $26.39 |
*price indicative
- RS Stock No.:
- 287-6987
- Mfr. Part No.:
- 3417700 / 10
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| Overall Length | 310mm | |
| Series | VITAL 177 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN388, EN ISO 374-1, EN ISO 374-5, EN 421, CAT.CATEGORY 3, EN 420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
Overall Length 310mm | ||
Series VITAL 177 | ||
Number of Gloves 10 | ||
Standards/Approvals EN388, EN ISO 374-1, EN ISO 374-5, EN 421, CAT.CATEGORY 3, EN 420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Glove features a chlorinated interior finish and an embossed texture on the exterior for improved grip. Made of natural latex, it offers flexibility and durability. The straight cuff ensures a secure fit. The chlorinated finish enhances protection for the products being handled, while its silicone free nature prevents traces and defects on metal sheets and glass prior to painting.
Impact protection
Excellent dexterity
Suitable for food industry
Abrasion and puncture resistance
Embossed grip for a safe handling
Related links
- Mapa Blue Latex Work Gloves 31cm
- Mapa Blue Latex Glove, Size 10
- Mapa Blue Latex Glove, Size 5
- Mapa Blue Latex Glove, Size 7
- Mapa Blue Latex Glove, Size 6
- Mapa Jersette 315 Blue Latex Puncture & Tear Resistant Gloves Latex Coating
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
