RS PRO Blue Polyurethane Palm Coated, Nylon (Liner) Work Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-3862
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

10

Material

Polyurethane Palm Coated, Nylon (Liner)

Lining Material

Nylon (Liner)

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

RS PRO

Coating

Polyurethane

Safety Standard

EN 388:2016

Number of Gloves

24

Standards/Approvals

EN388:2016, EU declaration of conformity

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Work Gloves offers excellent dexterity and precision from the soft and flexible PU palm coating. This work gloves are suitable for use in high precision handling, light assembly and quality inspection.

Washable

12 pairs per pack

Excellent comfort and dexterity

lightweight seamless knitted liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy