Ansell AlphaTec Solvex 37-185 Green Nitrile Rubber Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$243.52

(exc. GST)

$267.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$20.293$243.52

*price indicative

RS Stock No.:
284-6037
Mfr. Part No.:
37185110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

11

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec Solvex 37-185

Resistance Features

Abrasion Resistant, Chemical Resistant

Safety Standard

ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO

Coating

Nitrile

Number of Gloves

2

Standards/Approvals

ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO G2 18889

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell elbow-length chemical gloves provide excellent chemical protection along with a good level of grip, fit, and comfort, ensuring durable hand and arm protection in various industrial settings.

Lower lint contamination risks due to no inner cotton flocking

High-performance nitrile compound provides EN 374 Type A chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy