RS Better World

Delta Plus VE702GREEN Blue Polyester Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$37.58

(exc. GST)

$41.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$3.132$37.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
283-4824
Mfr. Part No.:
VE702GREEN09
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gloves

Size

9

Material

Polyester

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Series

VE702GREEN

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Standards/Approvals

CE

Better World Product

Yes

Better World Verification

Global Recycled Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus mechanical glove is a washable, eco-responsible, and comfortable option suitable for prolonged wear in dry conditions.

Washable glove

It has applications in public works, building, maintenance and automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy