RS Better World
Tilsatec Tilsatec Blue Work Gloves, Size 9
- RS Stock No.:
- 282-5580
- Mfr. Part No.:
- 72-6110-9
- Brand:
- Tilsatec
Subtotal (1 pair)*
$16.52
(exc. GST)
$18.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-5580
- Mfr. Part No.:
- 72-6110-9
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Series | Tilsatec | |
| Standards/Approvals | CE, UK | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Series Tilsatec | ||
Standards/Approvals CE, UK | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Tilsatec cut level F antimicrobial food-safe glove features EN388:2016 Level F cut resistance, offering superior protection. It integrates a permanent antimicrobial component and is glass fibre-free to prevent product contamination. Tested to EN ISO 15797 industrial wash standards, it endures up to 50 washes at temperatures of up to 85°C, with drying up to 70°C, while retaining its cut resistance. This ensures long-lasting durability and hygiene for repeated use in food handling environments.
Improved grip
Extended cuff for added protection
Ambidextrous
Related links
- Tilsatec Tilsatec Blue Work Gloves, Size 10
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 7
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 11
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 6
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 8
- Ansell HyFlex 72-286 Blue Dyneema Size 9
- Tilsatec Coating: Black Size 9, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 9, Microfoam Coating
