Delta Plus VV712NO Black, Grey Polyamide Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 282-1106
- Mfr. Part No.:
- VV712NO07
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$95.42
(exc. GST)
$104.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.952 | $95.42 |
*price indicative
- RS Stock No.:
- 282-1106
- Mfr. Part No.:
- VV712NO07
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Coating | Nitrile | |
| Series | VV712NO | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Coating Nitrile | ||
Series VV712NO | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Abrasion resistant
Cut resistant
Related links
- Delta Plus VV712NO Black Size 9, Nitrile Coating
- Delta Plus VV712NO Black Size 6, Nitrile Coating
- Delta Plus VV712NO Black Size 11, Nitrile Coating
- Delta Plus VV712NO Black Size 10, Nitrile Coating
- Delta Plus VV712NO Black Size 8, Nitrile Coating
- Honeywell Safety GemoMech Black Size 7, Nitrile Foam Coating
- Honeywell Safety FlexMech Black Size 7, Nitrile Foam Coating
- Delta Plus VV712BC Grey Size 7, Nitrile Coating
