Delta Plus VV712BC Grey, White Polyamide Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 282-1100
- Mfr. Part No.:
- VV712BC08
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$95.42
(exc. GST)
$104.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.952 | $95.42 |
*price indicative
- RS Stock No.:
- 282-1100
- Mfr. Part No.:
- VV712BC08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | VV712BC | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series VV712BC | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Abrasion resistant
Cut resistant
- RS Stock No. 2821107
- Mfr. Part No. VV712NO08
Each
$7.952
- RS Stock No. 2821103
- Mfr. Part No. VV712BC10
Each
$7.952
- RS Stock No. 2821104
- Mfr. Part No. VV712BC11
Each
$7.952
- RS Stock No. 2821098
- Mfr. Part No. VV712BC06
Each
$7.52
Related links
- Delta Plus VV712BC Grey Size 7, Nitrile Coating
- Delta Plus VV712BC Grey Size 9, Nitrile Coating
- Delta Plus VV712BC Grey Size 6, Nitrile Coating
- Delta Plus VV712BC Grey Size 11, Nitrile Coating
- Delta Plus VV712BC Grey Size 10, Nitrile Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV636BL Black Size 8, Nitrile Coating
- Delta Plus VV712NO Black Size 8, Nitrile Coating











