Delta Plus VV636BL Black, Blue Polyamide Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 282-1083
- Mfr. Part No.:
- VV636BL09
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$119.60
(exc. GST)
$131.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.967 | $119.60 |
*price indicative
- RS Stock No.:
- 282-1083
- Mfr. Part No.:
- VV636BL09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VV636BL | |
| Resistance Features | Waterproof | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VV636BL | ||
Resistance Features Waterproof | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus mechanical glove providing smoothness and grip in oily environments. They are Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use. The nitrile coating gives people working in oily/greasy environments an
High-quality coating extends the life of the glove and provides excellent protection for the hand
Nitrile means no risk of allergies for users
Related links
- Delta Plus VV636BL Black Size 8, Nitrile Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus VV636BL Black Size 7, Nitrile Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- Delta Plus VV712NO Black Size 9, Nitrile Coating
- Delta Plus HERCULE VV750 Black Acrylic Size 9, Nitrile Coating
- Delta Plus VV712BC Grey Size 9, Nitrile Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
