Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 282-1070
- Mfr. Part No.:
- VECUTB02GR11
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$155.35
(exc. GST)
$170.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $12.946 | $155.35 |
*price indicative
- RS Stock No.:
- 282-1070
- Mfr. Part No.:
- VECUTB02GR11
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Soft Nocut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Cut Resistant | |
| Series | VENICUTB02 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Soft Nocut Fibre | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Cut Resistant | ||
Series VENICUTB02 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level B cut-resistant glove with a long protective cuff, ideal for dry conditions. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
CE citified
Related links
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTC02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 11, Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
