Delta Plus VE726 Black, Grey Polyamide, Spandex Work Gloves, Size 7, Aqua Polymer Coating

Subtotal (1 pack of 12 pairs)*

$104.40

(exc. GST)

$114.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$8.70$104.40

*price indicative

RS Stock No.:
282-1010
Mfr. Part No.:
VE726NO07
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Polyamide, Spandex

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Series

VE726

Coating

Aqua Polymer

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with good flexibility for working in oily conditions. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Nitrile means no risk of allergies for users

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy